
The MMBD301LT3G is a single diode from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 200mW and a maximum reverse current of 200nA. The diode is packaged in a SOT-23-3 package and is available in quantities of 10,000 per reel. It is lead free and halogen free, and is compliant with RoHS regulations.
Onsemi MMBD301LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 100mA |
| Element Configuration | Single |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200nA |
| Output Current | 100mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBD301LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.