Onsemi MMBD330T1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.12 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.60 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMBD330T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.