Onsemi MMBD352LT1 technical specifications.
| Capacitance | 1pF |
| Package/Case | SOT-23-3 |
| Current Rating | 80mA |
| Element Configuration | Dual |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 7V |
| RoHS Compliant | No |
| DC Rated Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBD352LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.