Onsemi MMBD352LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 10A |
| Element Configuration | Dual |
| Halogen Free | Halogen Free |
| Height | 1.11mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 7V |
| Reverse Voltage (DC) | 7V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 7V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBD352LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
