This dual silicon mixer diode features a maximum operating temperature of 150°C and a maximum power dissipation of 0.225W. It has a JEDEC package code of TO-236AB and a pin count of 3. The diode element material is silicon and the diode type is mixer diode. The device is suitable for use in applications where a high level of reliability is required.
Onsemi MMBD353LT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Power Dissipation-Max | 0.225 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMBD353LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.