
The MMBD354LT1G is a surface-mount diode with a common cathode configuration, packaged in a SOT-23-3 case. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 225mW. The diode is rated for a maximum reverse voltage of 7V and a maximum reverse current of 10uA. It is lead-free and halogen-free, and complies with RoHS regulations.
Onsemi MMBD354LT1G technical specifications.
| Capacitance | 1pF |
| Package/Case | SOT-23-3 |
| Current Rating | 10mA |
| Element Configuration | Common Cathode |
| Forward Current | 10mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 7V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBD354LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.