This Onsemi mixer diode features a maximum operating temperature of 125°C and a maximum power dissipation of 0.225W. It has a dual terminal position and a JEDEC package code of TO-236AB. The diode element material is silicon and it is a type of mixer diode. The device is packaged in a plastic case with a 3-pin configuration.
Onsemi MMBD452LT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Power Dissipation-Max | 0.225 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.60 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMBD452LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.