The MMBD452LT1G is a dual diode in a SOT-23-3 package. It has a maximum operating temperature range of -55°C to 125°C and is compliant with RoHS regulations. The diode has a maximum power dissipation of 225mW and a maximum repetitive reverse voltage of 30V. It is also lead free and halogen free.
Onsemi MMBD452LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 100mA |
| Element Configuration | Dual |
| Forward Current | 10mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBD452LT1G to view detailed technical specifications.
No datasheet is available for this part.
