
Schottky RF Diode, single element configuration, featuring a 70V DC rated voltage and 200mW power dissipation. This component offers a 100mA output current and a maximum reverse voltage of 70V, with a typical reverse current of 200nA. Packaged in a compact SOT-23-3 surface mount package, it operates within a temperature range of -55°C to 125°C. The diode is RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Onsemi MMBD701LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 100mA |
| Element Configuration | Single |
| Forward Current | 10mA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 200nA |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBD701LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
