Onsemi MMBD701LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 100mA |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBD701LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
