The MMBD914LT3 is a silicon rectifier diode with a maximum operating temperature of 150°C. It features a TO-236AB package and a maximum reverse voltage of 100V. The diode has a maximum power dissipation of 0.225W and is suitable for general purpose rectification applications.
Onsemi MMBD914LT3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.225 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMBD914LT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.