
Onsemi MMBF4391LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 50mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Contains Lead |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBF4391LT1 to view detailed technical specifications.
No datasheet is available for this part.