
The MMBF4392 is a surface-mount N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 75mA and a drain to source voltage of 30V. The device is packaged in a SOT-23 package and is lead-free and RoHS compliant. The MMBF4392 is suitable for use in a variety of applications, including general-purpose switching and amplification.
Onsemi MMBF4392 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 75mA |
| Drain to Source Resistance | 60R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | -30V |
| Height | 1.01mm |
| Input Capacitance | 14pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 0.03g |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBF4392 to view detailed technical specifications.
No datasheet is available for this part.
