
N-channel JFET transistor in a SOT-23-3 package. Features a 30V drain-to-source voltage (Vdss) and 30V gate-to-source voltage (Vgs). Offers a 50mA current rating and 60 Ohm drain-to-source resistance. Operates from -55°C to 150°C with a maximum power dissipation of 225mW. RoHS and Halogen Free compliant, supplied on tape and reel.
Onsemi MMBF4392LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 50mA |
| Drain to Source Resistance | 60R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Input Capacitance | 14pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| On-State Resistance | 60R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 0.050717oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBF4392LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
