
N-Channel RF Amplifier, 3000-REEL, designed for high-frequency applications with a 100MHz operating frequency and 18dB gain. This surface-mount transistor features a 30V Drain to Source Voltage (Vdss) and a 15mA Continuous Drain Current (ID). Operating across a wide temperature range from -55°C to 150°C, it offers a low 2dB noise figure and a maximum power dissipation of 225mW. The component is housed in a compact SOT-23 package and is RoHS compliant.
Onsemi MMBF4416 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 15mA |
| Drain to Source Voltage (Vdss) | 30V |
| Frequency | 100MHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | -30V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Noise Figure | 2dB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 15V |
| Voltage Rating | 30V |
| DC Rated Voltage | -35V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBF4416 to view detailed technical specifications.
No datasheet is available for this part.
