
N-Channel RF Transistor in SOT-23 package, ideal for high-frequency applications up to 400MHz. Features a continuous drain current of 15mA and a maximum power dissipation of 225mW. Operates across a wide temperature range from -55°C to 150°C, with a gate-to-source voltage rating of -35V. This surface mount component is RoHS compliant and supplied in a 3000-piece tape and reel.
Onsemi MMBF4416A technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 15mA |
| Frequency | 400MHz |
| Gate to Source Voltage (Vgs) | -35V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 15V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBF4416A to view detailed technical specifications.
No datasheet is available for this part.