Onsemi MMBF5484LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 10mA |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBF5484LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
