Onsemi MMBFJ175LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 60mA |
| Current Rating | -60mA |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Contains Lead |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| DC Rated Voltage | -25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBFJ175LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
