
N-Channel Junction Field-Effect Transistor (JFET) in a SOT-23 surface mount package. Features a Drain to Source Voltage (Vdss) of 40V and a continuous drain current (ID) of 1mA, with a current rating of 50mA. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 350mW. Supplied on tape and reel with 3000 units per package. RoHS compliant.
Onsemi MMBFJ201 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1mA |
| Current Rating | 50mA |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | -40V |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBFJ201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
