Onsemi MMBFJ212 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 40mA |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBFJ212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.