
Onsemi MMBFJ271 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -50mA |
| Current Rating | -50mA |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -30V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBFJ271 to view detailed technical specifications.
No datasheet is available for this part.
