Onsemi MMBFJ304 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 1nA |
| Drain to Source Voltage (Vdss) | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBFJ304 to view detailed technical specifications.
No datasheet is available for this part.