
Onsemi MMBFJ305 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1nA |
| Current Rating | 8mA |
| Drain to Source Voltage (Vdss) | 15V |
| Gate to Source Voltage (Vgs) | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBFJ305 to view detailed technical specifications.
No datasheet is available for this part.
