
N-channel RF FET transistor in SOT-23 package, designed for surface mounting. Features a 25V drain-to-source voltage (Vdss) and 30mA continuous drain current (ID). Operates at frequencies up to 450MHz with a gain of 12dB and a noise figure of 3dB. Maximum power dissipation is 350mW, with operating temperatures ranging from -55°C to 150°C. Packaged in tape and reel for automated assembly.
Onsemi MMBFJ309 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 30mA |
| Drain to Source Voltage (Vdss) | 25V |
| Frequency | 450MHz |
| Gain | 12dB |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 10V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBFJ309 to view detailed technical specifications.
No datasheet is available for this part.
