Onsemi MMBFJ309LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 10mA |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 25V |
| Halogen Free | Halogen Free |
| Height | 0.04inch |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 25V |
| DC Rated Voltage | -25V |
| Weight | 0.050717oz |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBFJ309LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
