The MMBFU310LT1 is an N-channel JFET transistor with a drain to source breakdown voltage of 25V and a current rating of 10mA. It is packaged in a SOT-23-3 package and has a power dissipation of 225mW. The transistor is not RoHS compliant and contains lead. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Onsemi MMBFU310LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 10mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Contains Lead |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 225mW |
| RoHS Compliant | No |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBFU310LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.