
The MMBFU310LT1G is a N-CHANNEL JFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 60mA and a maximum power dissipation of 225mW. The device is packaged in a SOT-23-3 package and is lead free and halogen free. It is RoHS compliant and has an input capacitance of 5pF.
Onsemi MMBFU310LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 60mA |
| Current Rating | 10mA |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 25V |
| Halogen Free | Halogen Free |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBFU310LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
