
NPN Bipolar Junction Transistor (BJT) in a SOT-23-3 package. Features a collector-emitter voltage of 40V, a continuous collector current of 600mA, and a transition frequency of 300MHz. Offers a minimum DC current gain (hFE) of 35 and a maximum power dissipation of 300mW. Operates across a temperature range of -55°C to 150°C. Packaged in a 10000-reel tape and reel.
Onsemi MMBT2222ALT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 1.01mm |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 600mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBT2222ALT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
