
NPN Bipolar Junction Transistor (BJT) for switching applications. Features a 15V Collector-Emitter Voltage (VCEO) and a 200mA maximum collector current. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 225mW. Packaged in a compact SOT-23 surface-mount case, supplied on a 3000-piece tape and reel. RoHS compliant and lead-free.
Onsemi MMBT2369A technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 4.5V |
| Height | 0.97mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBT2369A to view detailed technical specifications.
No datasheet is available for this part.
