
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 12V maximum collector-emitter voltage and 0.2A maximum DC collector current. Dissipates up to 225mW with a minimum DC current gain of 20. Housed in a 3-pin SOT-23 (TO-236AB) plastic package with gull-wing leads. Operating temperature range from -55°C to 150°C.
Onsemi MMBT3640 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.92 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.93 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Beveled Edge |
| Jedec | TO-236AB |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 12V |
| Maximum Emitter Base Voltage | 4V |
| Maximum Collector-Emitter Voltage | 12V |
| Maximum DC Collector Current | 0.2A |
| Maximum Power Dissipation | 225mW |
| Minimum DC Current Gain | 20@50mA@1V|30@[email protected] |
| Maximum Transition Frequency | 500(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MMBT3640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.