
PNP Bipolar Junction Transistor (BJT) in SOT-23 package, designed for surface mount applications. Features a maximum collector current of 200mA and a collector-emitter voltage of 40V. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 250MHz. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 250mW. Supplied on a 3000-piece tape and reel.
Onsemi MMBT3906T technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Height | 0.78mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Weight | 0.03g |
| Width | 0.98mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBT3906T to view detailed technical specifications.
No datasheet is available for this part.