Onsemi MMBT4356 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -800mA |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 350mW |
| DC Rated Voltage | -80V |
| Weight | 0.03g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBT4356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
