
NPN RF BJT transistor in SOT-23 package for surface mount applications. Features a 12V collector-emitter voltage (VCEO), 50mA continuous collector current, and a 2GHz transition frequency. Offers a minimum gain (hFE) of 25 and a gain bandwidth product of 2GHz. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 225mW. Packaged in tape and reel.
Onsemi MMBT5179 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 2GHz |
| Gain | 15dB |
| Gain Bandwidth Product | 2GHz |
| Height | 0.93mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 50mA |
| Max Frequency | 2GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 2000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 2GHz |
| DC Rated Voltage | 12V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBT5179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
