
NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 140V maximum collector-emitter voltage and 0.06A maximum DC collector current. This single-element transistor offers a 300mW maximum power dissipation and is housed in a 3-pin SOT-23 (TO-236AB) plastic package with gull-wing leads. Operating temperature range is -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBT5550LT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.94 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 160V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 140V |
| Maximum DC Collector Current | 0.06A |
| Maximum Power Dissipation | 300mW |
| Material | Si |
| Minimum DC Current Gain | 60@1mA@5V|60@10mA@5V|20@50mA@5V |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MMBT5550LT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.