
High voltage NPN bipolar junction transistor in a SOT-23-3 package. Features a collector-emitter breakdown voltage of 160V, collector-base voltage of 180V, and emitter-base voltage of 6V. Offers a maximum collector current of 600mA and a collector-emitter saturation voltage of 150mV. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 225mW. This RoHS compliant component is supplied on a 10000-unit tape and reel.
Onsemi MMBT5551LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 160V |
| Collector-emitter Voltage-Max | 200mV |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.11mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 160V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 160V |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBT5551LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
