
NPN RF small signal bipolar transistor in SOT-23 package. Features a 600MHz transition frequency and 15V collector-emitter voltage. Offers a continuous collector current of 90mA and a maximum power dissipation of 225mW. Operates from -55°C to 150°C, with a minimum hFE of 30. Surface mountable and lead-free.
Onsemi MMBT5770 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 90mA |
| Current Rating | 900mA |
| Emitter Base Voltage (VEBO) | 4.5V |
| Frequency | 600MHz |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 10mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 600 MHz |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 225mW |
| Transition Frequency | 600MHz |
| DC Rated Voltage | 15V |
| Weight | 0.03g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBT5770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
