
PNP switching transistor in SOT-23 package, designed for surface mount applications. Features a maximum collector current of 200mA and a collector-emitter voltage of 15V. Offers a minimum DC current gain (hFE) of 50 and a gain bandwidth product of 8.5MHz. Operates within a temperature range of -55°C to 150°C with a power dissipation of 225mW. Supplied on a 3000-piece tape and reel, this RoHS compliant component has a turn-on delay of 15ns and turn-off delay of 20ns.
Onsemi MMBT5771 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -15V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | -4.5V |
| Frequency | 8.5MHz |
| Gain Bandwidth Product | 8.5MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | -15V |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBT5771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
