
NPN Darlington Transistor in SOT-23 package, featuring a maximum collector current of 1.2A and a collector-emitter breakdown voltage of 40V. Boasts a high minimum DC current gain (hFE) of 20000 and a low collector-emitter saturation voltage of 1.2V. Designed for surface mounting with a power dissipation of 350mW, operating across a temperature range of -55°C to 150°C. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi MMBT6427 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 1.2A |
| Emitter Base Voltage (VEBO) | 12V |
| Height | 0.93mm |
| hFE Min | 20000 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBT6427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
