
NPN Bipolar Junction Transistor (BJT) in SOT-23 package. Features 50V Collector-Emitter Voltage (VCEO), 500mA Max Collector Current, and 700MHz Transition Frequency. Offers a minimum DC current gain (hFE) of 250 and a maximum power dissipation of 350mW. Operates across a temperature range of -55°C to 150°C. Surface mountable with tape and reel packaging.
Onsemi MMBT6428 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 700MHz |
| Gain Bandwidth Product | 700MHz |
| Height | 0.93mm |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Frequency | 700MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 700MHz |
| DC Rated Voltage | 50V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBT6428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.