
The MMBTA63LT1 is a PNP transistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 500mA. It is packaged in a SOT-23-3 case and is rated for operation up to 150°C. The transistor is not RoHS compliant and contains lead. It is available in tape and reel packaging with 10 units per package.
Onsemi MMBTA63LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | -500mA |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 10V |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 225mW |
| RoHS Compliant | No |
| Transition Frequency | 125MHz |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBTA63LT1 to view detailed technical specifications.
No datasheet is available for this part.
