PNP Darlington Bipolar Junction Transistor (BJT) in SOT-23 surface mount package. Features a maximum collector current of 1.2A and a collector-emitter breakdown voltage of 30V. Offers a minimum DC current gain (hFE) of 20000 and a transition frequency of 125MHz. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 350mW. Packaged on a 3000-piece tape and reel, this RoHS compliant component is lead-free.
Onsemi MMBTA64 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | -1.2A |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 0.93mm |
| hFE Min | 20000 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 125MHz |
| DC Rated Voltage | -30V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBTA64 to view detailed technical specifications.
No datasheet is available for this part.