
NPN RF Transistor, SOT-23 package, designed for surface mount applications. Features a maximum collector current of 50mA and a maximum power dissipation of 225mW. Operates with a collector emitter voltage of 25V and a transition frequency of 650MHz. Suitable for a wide temperature range from -55°C to 150°C. RoHS compliant.
Onsemi MMBTH10 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 650MHz |
| hFE Min | 60 |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 50mA |
| Max Frequency | 650MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 650MHz |
| DC Rated Voltage | 25V |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBTH10 to view detailed technical specifications.
No datasheet is available for this part.
