Onsemi MMBTH10LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 25V |
| Current Rating | 4mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 650MHz |
| hFE Min | 60 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBTH10LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
