
NPN RF small signal bipolar transistor in SOT-23 surface mount package. Features 40V collector-emitter breakdown voltage, 50mA continuous collector current, and 500MHz transition frequency. Operates from -55°C to 150°C with 225mW maximum power dissipation. Available on tape and reel.
Onsemi MMBTH34 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 50mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 500MHz |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 500 MHz |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 225mW |
| Transition Frequency | 500MHz |
| DC Rated Voltage | 40V |
| Weight | 0.03g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBTH34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
