The MMBTH81_D87Z is a surface mount PNP transistor with a maximum collector current of 50mA and a maximum operating temperature of 150°C. It has a gain bandwidth product of 600MHz and a maximum power dissipation of 225mW. The transistor is packaged in a SOT-23-3 case and is available in quantities of 10,000 on tape and reel.
Onsemi MMBTH81_D87Z technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 600MHz |
| Gain Bandwidth Product | 600MHz |
| hFE Min | 60 |
| Max Collector Current | 50mA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 225mW |
| Transition Frequency | 600MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBTH81_D87Z to view detailed technical specifications.
No datasheet is available for this part.