
Onsemi MMBV105GLT1 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 225mW |
| Reverse Voltage | 30V |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBV105GLT1 to view detailed technical specifications.
No datasheet is available for this part.