Onsemi MMBV2108LT1 technical specifications.
| Capacitance | 24.3pF |
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 30V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBV2108LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
