
Varactor diode for electronic tuning applications, featuring a 30V DC rated voltage and a maximum repetitive reverse voltage of 30V. Nominal capacitance is 22pF with a diode capacitance ratio (C3/C25) of 4.5 to 4.8. This component offers a forward current of 200mA and a power dissipation of 225mW, with a Q factor of 200. Encased in a compact SOT-23-3 (TO-236) package, it operates across a temperature range of -55°C to 125°C and is supplied on a 3000-piece tape and reel. It is RoHS and Halogen Free compliant.
Onsemi MMBV3102LT1G technical specifications.
| Capacitance | 20pF |
| Package/Case | SOT-23-3 |
| Diode Capacitance Ratio-Min | 4.5 |
| Diode Capacitance-Nom | 22pF |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Min Breakdown Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 225mW |
| Q Factor | 200 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBV3102LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
