
The MMBV409LT1 is a varactor diode from Onsemi with a capacitance of 26pF. It is available in a SOT-23-3 package, which is suitable for surface mount applications. The diode has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle an output current of 200mA and has a reverse voltage rating of 20V. The MMBV409LT1 is not RoHS compliant, but it does contain lead, making it a non-lead-free component.
Onsemi MMBV409LT1 technical specifications.
| Capacitance | 26pF |
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 20V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBV409LT1 to view detailed technical specifications.
No datasheet is available for this part.
