
The MMBV409LT1G is a varactor diode from Onsemi with a capacitance of 26pF. It is packaged in a lead-free SOT-23-3 package and is suitable for surface mount applications. The diode has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum output current of 200mA and a reverse voltage of 20V.
Onsemi MMBV409LT1G technical specifications.
| Capacitance | 26pF |
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBV409LT1G to view detailed technical specifications.
No datasheet is available for this part.
